- RS Stock No.:
- 855-5987
- Mfr. Part No.:
- 36DX103G075BC2A
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 855-5987
- Mfr. Part No.:
- 36DX103G075BC2A
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Vishay 36DX Series
Vishay 36DX series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36DX series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.
High ripple current
Low leakage current
Long shelf life
Screw Terminals
Low leakage current
Long shelf life
Screw Terminals
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 75V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 51 x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 22.2mm |
Lifetime | 1000h |
Tolerance | -10 → +75% |
Series | 36DX |