Cornell-Dubilier 6800μF Electrolytic Capacitor 63V dc, Through Hole - SLPX682M063H3P3
- RS Stock No.:
- 871-2723
- Mfr. Part No.:
- SLPX682M063H3P3
- Brand:
- Cornell-Dubilier
View all Aluminium Capacitors
Available to back order for despatch 21.02.2023
Price Each (In a Pack of 10)
kr 41,973
(exc. VAT)
kr 52,466
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | kr 41,973 | kr 419,73 |
*price indicative |
- RS Stock No.:
- 871-2723
- Mfr. Part No.:
- SLPX682M063H3P3
- Brand:
- Cornell-Dubilier
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
Specifications
Attribute | Value |
Capacitance | 6800µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 30mm |
Length | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Lead Pitch | 10mm |
Ripple Current | 4.44 Arms @ 120 Hz, 5.55 Arms @ 20 kHz |
Tolerance | ±20% |
Series | SLPX |
Equivalent Series Resistance | 44 mΩ @ 20 kHz, 59 mΩ @ 120 Hz |