- RS Stock No.:
- 871-4094
- Mfr. Part No.:
- 380LQ272M200A052
- Brand:
- Cornell-Dubilier
5 In stock for same day dispatch
Added
Price Each
Kr. 119,21
(exc. VAT)
Kr. 149,01
(inc. VAT)
Units | Per unit |
1 + | Kr. 119,21 |
- RS Stock No.:
- 871-4094
- Mfr. Part No.:
- 380LQ272M200A052
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Cornell-Dubilier 380LQ Series
Cornell-Dubilier 380LQ series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 380LQ a new can-closure method that permits installing capacitor elements into smaller cans.
High temperature range
Compact can size
Long life
High capacitance per can size
Compact can size
Long life
High capacitance per can size
Specifications
Attribute | Value |
---|---|
Capacitance | 2700µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 2000 (Endurance) h |
Series | 380LQ |
Equivalent Series Resistance | 105 mΩ @ 120 Hz, 52 mΩ @ 20 kHz |
Ripple Current | 5 A @ 120 Hz, 7 A @ 20 kHz |
Tolerance | ±20% |
Leakage Current | 4 mA |