Cornell-Dubilier 22000μF Electrolytic Capacitor 50V dc, Through Hole - 380LX223M050A052
- RS Stock No.:
- 871-4277
- Mfr. Part No.:
- 380LX223M050A052
- Brand:
- Cornell-Dubilier
View all Aluminium Capacitors
18 In stock for same day dispatch
Price Each
kr 142,66
(exc. VAT)
kr 178,32
(inc. VAT)
Units | Per unit |
1 + | kr 142,66 |
- RS Stock No.:
- 871-4277
- Mfr. Part No.:
- 380LX223M050A052
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
Product Details
Cornell-Dubilier 380LX Series
Cornell-Dubilier 380LX series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 380LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications.
Features and Benefits:
High temperature range
Compact can size
Long life
High capacitance per can size
Variety of case sizes
High temperature range
Compact can size
Long life
High capacitance per can size
Variety of case sizes
Specifications
Attribute | Value |
Capacitance | 22000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Tolerance | ±20% |
Equivalent Series Resistance | 20 mΩ @ 20 kHz, 25 mΩ @ 120 Hz |
Ripple Current | 7.6 A @ 120 Hz, 8.71 A @ 20 kHz |
Series | 380LX |