- RS Stock No.:
- 872-0317
- Mfr. Part No.:
- 500R223U063BC2B
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0317
- Mfr. Part No.:
- 500R223U063BC2B
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier 500R Series
Cornell Dubilier 500R series high ripple-current long-life aluminium capacitors. The 500R series is specifically designed to provide the ripple current capability and long life required for high reliability inverter applications. The 500R has an endurance rating of 5,000 hours with the rated ripple current applied, and it is offered in 350 V to 500 V ratings appropriate for use as dc-link bus capacitors in inverter applications.
Large can sizes
Screw terminals
5000 hour rated ripple current life
High ripple current
Screw terminals
5000 hour rated ripple current life
High ripple current
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 63V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 50.8 x 104.78mm |
Height | 104.78mm |
Minimum Operating Temperature | -40°C |
Diameter | 50.8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 22.23mm |
Lifetime | 5000h |
Leakage Current | 5 mA, ≤3 √CV μA |
Tolerance | ±20% |
Series | 500R |