Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron

Subtotal (1 unit)*

Kr. 190,25

(exc. VAT)

Kr. 237,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 190,25

*price indicative

RS Stock No.:
123-6777
Mfr. Part No.:
EQ44-I1112N1CAW0ST
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Cutout Height

48mm

Cutout Width

48mm

Maximum Operating Temperature

55°C

Maximum Ampere Value

100 A

Minimum Operating Temperature

-10°C

Standards/Approvals

DIN 43802, DIN 43701, DIN IEC 61554, VDE/VDI 3540, 2004/108/EC, 2006/95/EC, IEC 529, IEC 1010, DIN 43718, 93/68/EEC, DIN 43807, VDE 0110, DIN 46200/46282, UL 94 V-0, DIN 40050, VDE 0410, IEC51/DINEN60051

Series

Sigma

Minimum Measurement

0 A

Maximum Measurement

1000 V

Non Compliant with RoHS

COO (Country of Origin):
IN

Sigma Series DE Panel Ammeters


The range of DE series moving iron panel meters are designed for the measurement of AC currents. The frequency range of the current ranges from 15-400 Hz and AC voltages in the frequency range from 15-100 Hz. The ammeters are housed in moulded polycarbonate cases.

Features and Benefits


• Scale interchangeability

• Near linear scale

• Knife edge pointer

• Easily replaceable glass and bezel

Sifam Tinsley Moving Iron Panel Meters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy