Sifam Tinsley Sigma Analogue Panel Ammeter 20 A AC, 96 mm x 96 mm Moving Iron
- RS Stock No.:
- 886-1923
- Mfr. Part No.:
- EQ94-I1522N1CAW0ST
- Brand:
- Sifam Tinsley
Get a bulk buy discount
Add 5 more to save Kr. 27,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 190,25
(exc. VAT)
Kr. 237,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 190,25 | - |
| 5 - 9 | Kr. 184,76 | Kr. 27,45 |
| 10 + | Kr. 176,86 | Kr. 133,90 |
*price indicative
- RS Stock No.:
- 886-1923
- Mfr. Part No.:
- EQ94-I1522N1CAW0ST
- Brand:
- Sifam Tinsley
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
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 54mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 20 A | |
| Standards/Approvals | UL 94 V-0, DIN 43802, VDE/VDI 3540, DIN IEC 61554, DIN 43807 | |
| Series | Sigma | |
| Maximum Measurement | 20 A | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 54mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 20 A | ||
Standards/Approvals UL 94 V-0, DIN 43802, VDE/VDI 3540, DIN IEC 61554, DIN 43807 | ||
Series Sigma | ||
Maximum Measurement 20 A | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IN
Sigma Series DE Panel Meter
These Sigma Series of DE moving iron panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of AC currents for a frequency range of 15-400Hz and voltages in the frequency range of 15-100Hz.
Available in variety of sizes for both Ammeters & Voltmeters
Scale interchangeability
Near linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replace able glass and bezel
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 %
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 A AC, 68 mm x 68 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC Moving Iron