Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm, 0.5 %
- RS Stock No.:
- 886-1926
- Mfr. Part No.:
- EQ94-I1322N1CAW0ST
- Brand:
- Sifam Tinsley
Add 5 more to save Kr. 26,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 190,25
(exc. VAT)
Kr. 237,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 61 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 190,25 | - |
| 5 - 9 | Kr. 184,87 | Kr. 26,90 |
| 10 + | Kr. 176,98 | Kr. 132,70 |
*price indicative
- RS Stock No.:
- 886-1926
- Mfr. Part No.:
- EQ94-I1322N1CAW0ST
- Brand:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 54mm | |
| Meter Accuracy | 0.5 % | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | 2006/95/EC, DIN 43807, DIN 43718, DIN 43701, DIN 43802, VDE 0410, IEC 529, IEC 60051, IEC51/DINEN60051, 2004/108/EC, IS:1248, UL 94 V-0, 93/68/EEC, VDE 0110, IEC 1010, DIN 46200/46282, VDE/VDI 3540, DIN IEC 61554, DIN 40050 | |
| Series | Sigma | |
| Maximum Measurement | 1000 V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 54mm | ||
Meter Accuracy 0.5 % | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals 2006/95/EC, DIN 43807, DIN 43718, DIN 43701, DIN 43802, VDE 0410, IEC 529, IEC 60051, IEC51/DINEN60051, 2004/108/EC, IS:1248, UL 94 V-0, 93/68/EEC, VDE 0110, IEC 1010, DIN 46200/46282, VDE/VDI 3540, DIN IEC 61554, DIN 40050 | ||
Series Sigma | ||
Maximum Measurement 1000 V | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IN
Sigma Series DE Panel Meter
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 A AC, 68 mm x 68 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 %
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron