Schneider Electric Acti 9 Digital Ammeter 10 A AC, 87 mm x 36 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
276-1500
Mfr. Part No.:
15202
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Digital Ammeter

Current Type

AC

Cutout Height

87mm

Cutout Width

36mm

Depth

65mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

Maximum Ampere Value

10 A

Standards/Approvals

IEC 61010-1, EN 50081-1, EN 50082-1

Series

Acti 9

Maximum Measurement

10 A

RoHS Status: Exempted

The Schneider Electric Modular digital ammeter iAMP is designed for measuring current with a range of 0 to 10A. It demonstrates efficiency with a low power consumption of 0.3 VA. The device is modular, with 4 slots at 9 mm pitches, offering flexibility in installation. With compact dimensions measuring 36 mm in width, 87 mm in height, and 65 mm in depth, the iAMP features tunnel type terminals for connection, accommodating 2 cables of 2.5 mm² each.

Mercury free

RoHS compliant

Toxic heavy metal free