- RS Stock No.:
- 914-5414
- Mfr. Part No.:
- D72MC75MV/0-30A
- Brand:
- HOBUT
Available to back order for despatch 20.06.2024
Added
Price Each
Kr. 677,10
(exc. VAT)
Kr. 846,38
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 677,10 |
5 - 9 | Kr. 643,27 |
10 + | Kr. 609,49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 914-5414
- Mfr. Part No.:
- D72MC75MV/0-30A
- Brand:
- HOBUT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Note
All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them
Specifications
Attribute | Value |
---|---|
Maximum Value | 0/30A For Shunt 75mV |
Current Type | DC |
Moving Element | Moving Coil |
Cutout Height | 72mm |
Cutout Width | 72mm |
Depth | 38.5mm |
Meter Accuracy | Class 1.5 |
Minimum Temperature | -25°C |
Maximum Temperature | +40°C |
Measurement Range | 0/30A For Shunt 75mV |
Series | D72MC |
Minimum Displayed Value | 0A |
Approvals | BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1 |
- RS Stock No.:
- 914-5414
- Mfr. Part No.:
- D72MC75MV/0-30A
- Brand:
- HOBUT