PAA-MAX9788-01 Sonitron Audio Amplifier Module Printed Circuit Board for PAA Amplifier

Subtotal (1 unit)*

Kr. 188,19

(exc. VAT)

Kr. 235,24

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 29 left, ready to ship
  • Plus 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 188,19

*price indicative

RS Stock No.:
786-8945
Mfr. Part No.:
PAA-MAX9788-01
Brand:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Sub Type

Printed Circuit Board

Product Type

Audio Amplifier Module

For Use With

PAA Amplifier

Standards/Approvals

No

COO (Country of Origin):
BE

Sonitron Piezoceramic Audio Amplifier Boards


PAA Series piezoceramic audio amplifiers are a total solution to drive piezoceramic sound components. A range of different PCB sizes, amplifier topologies and maximum voltage peak to peak outputs, cover a wide solution to piezo audio amplification. Piezo audio amplifiers are designed to handle capacitive loads and have the possibility to deliver large voltages peak to peak over the complete audio frequency range. The PAA-series give a quality amplifier solution where a quality sound is needed.

Piezo-electric SpeakerAmplifier Modules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy