Maxim Integrated MAX40027EVKIT#, MAX40027EVKIT Evaluation Kit for MAX40027 for MAX40027EVKIT#

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-5879
Mfr. Part No.:
MAX40027EVKIT#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Kit Classification

Evaluation Kit

For Use With

MAX40027

Featured Device

MAX40027EVKIT#

Kit Name

MAX40027EVKIT

The Maxim integrated MAX40027 evaluation kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40027 ultra-low 280ps propagation delay, ultra-low dispersion dual comparator. The board provides layout options that allow the input termination to be easily modified for alternative input terminations. The comparator outputs are designed to drive low voltage
differential signal outputs (LVDS). The LVDS outputs help minimize power dissipation and interfaces directly with high speed interconnect devices, FPGAs and CPUs. The MAX40027 comparator is ideal for time of flight distance measurement applications.

Fast Propagation Delay: 280ps (Type)
Low Over-Drive Dispersion: 25ps (VOV = 10mV to 1V)
Supply Voltage 2.7V to 3.6V
45.9mW at 2.7V Supply (Per Comparator)
Power-Efficient LVDS Outputs
-40°C to +125°C Temperature Range