MikroElektronika MIKROE-4159 MP3 2 Click Adapter Board for KT403A for KT403A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 206,15

(exc. VAT)

Kr. 257,69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 206,15
5 - 9Kr. 195,85
10 +Kr. 185,56

*price indicative

RS Stock No.:
216-7494
Mfr. Part No.:
MIKROE-4159
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Board

Kit Classification

Adapter Board

For Use With

KT403A

Featured Device

KT403A

Kit Name

MP3 2 Click

Interface Type

USB

Standards/Approvals

No

The MikroElektronika MP3 2 Click is an audio decoder expansion board with on-board micro SD card slot, that enables you to create your personal audio playback system. It holds the KT403A,a SOC chip solution with intergraded MCU, hardware audio MP3/WAV decoder and DSP, from Shenzhen Qianle Microelectronics Technology Co. Ltd.

Interface UART

Compatibility microbus

Click board size M (42.9 x 25.4 mm)

Input Voltage 3.3V or 5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy