SAUERMANN. Rotary Vane Anemometer, Measures Temperature, Air Flow, Air Velocity, 30 m/s

Subtotal (1 unit)*

Kr. 1 796,65

(exc. VAT)

Kr. 2 245,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 796,65

*price indicative

RS Stock No.:
241-0472
Mfr. Part No.:
Si-VV3
Brand:
SAUERMANN.
Find similar products by selecting one or more attributes.
Select all

Brand

SAUERMANN.

Measurement Parameters

Temperature, Air Flow, Air Velocity

Product Type

Anemometer

Maximum Temperature Measurement

60°C

Air Velocity Resolution

0.1m/s

Probe Type

Rotary Vane

Maximum Operating Temperature

50°C

Power Source

Battery

Battery Type

Alkaline

Air Velocity Accuracy

3 %

Battery Life

20h

Temperature Resolution

0.1°C

Maximum Air Velocity Measurement

30m/s

Temperature Measurement Accuracy

±0.5°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS II (EU)2015/863, 2012/19/EU WEEE, 2014/53/EU RED

Height

151mm

Length

70mm

Width

33mm

Weight

454g

COO (Country of Origin):
CN
The SAUERMANN vane thermo-anemometer easily measures airflow, air velocity & temperature with its vane probe. Having large vane probe with 2m (78.74’’) cable.

Air velocity and airflow meter

Backlit LCD screen

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy