- RS Stock No.:
- 288-0421
- Mfr. Part No.:
- SDL300-NIST
- Brand:
- Extech
Available to back order for despatch 31.07.2024
Price Each
Kr. 7 744,68
(exc. VAT)
Kr. 9 680,85
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 7 744,68 |
- RS Stock No.:
- 288-0421
- Mfr. Part No.:
- SDL300-NIST
- Brand:
- Extech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The FLIR Metal Vane Thermo-Anemometer/Datalogger is a versatile tool designed for accurate air velocity and temperature measurements.
Adjustable data sampling rate from 1 to 3600 seconds for customized measurements
Large LCD displays Air Velocity and Temperature simultaneously for convenience
Type K/J thermocouple input for high temperature measurements
Stores up to 20M data records via 2G SD card for extensive data logging
Large LCD displays Air Velocity and Temperature simultaneously for convenience
Type K/J thermocouple input for high temperature measurements
Stores up to 20M data records via 2G SD card for extensive data logging
Specifications
Attribute | Value |
---|---|
Model Number p | SDL300-NIST |
Measurement Parameters | Air Velocity, Temperature |
Maximum Air Velocity | 35m/s |
Best Air Velocity Accuracy | ±2 % |
Air Velocity Resolution | 0.1m/s |
Probe Type | Vane |