- RS Stock No.:
- 173-5941
- Brand:
- RS PRO
13 In stock for same day dispatch
Added
Price 1 Bag of 64
Kr. 213,65
(exc. VAT)
Kr. 267,06
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 213,65 | Kr. 3,338 |
5 - 9 | Kr. 203,31 | Kr. 3,177 |
10 + | Kr. 196,09 | Kr. 3,064 |
*price indicative |
- RS Stock No.:
- 173-5941
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO Hemisphere Anti Vibration Mount
The RS PRO hemisphere anti-vibration mount has a diameter of 15.7mm and is made from PUR material. It comes with rounded, dome-shaped bumper feet and has an adhesive backing with a quick peel lining. Rubber anti vibration mount is a crucial component in most of the heavy machinery and equipment that help dampen noise levels and vibration frequency while safeguarding fragile components from external vibrations. This style is available in the smallest sizes as well.
Features and Benefits
100% moulded polyurethane
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper and more
Easy "peel off" application
Grey foot colour
Non marking
Non skidding
Non staining
Overall height is 7.9mm
Shock dampening
Superior abrasion resistance
Vibration
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper and more
Easy "peel off" application
Grey foot colour
Non marking
Non skidding
Non staining
Overall height is 7.9mm
Shock dampening
Superior abrasion resistance
Vibration
Applications
Cabinet doors
Cupboard
Drawers
Small electronics devices
Small house hold appliances
Use as protectors
Use as spacers
Cupboard
Drawers
Small electronics devices
Small house hold appliances
Use as protectors
Use as spacers
Specifications
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Thickness | 7.9mm |
Shape | Hemispherical |
Colour | Grey |
Diameter | 15.7mm |
Material | PUR |
Maximum Operating Temperature | +65.6°C |
Minimum Operating Temperature | -40°C |