Bag;Open Top;Metal-In; 18x18in.

  • RS Stock No. 838-0969
  • Mfr. Part No. 1001818
  • Brand SCS
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SCS SHIELD BAG

The SCS 455MM x 455MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. It is available in open or Zip-Top type form. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol printed on it. It allows electrostatic charges to be removed when placed on grounded surface. The durable shielding bags have metal positioned between two layers of plastic. Dissipative surfaces makes it suitable to be used in ESD protected area.

Features and Benefits

Antistatic Heat dissipative Energy shielding Lightweight

Applications

Storing electronic components

Certifications

DIN EN61340-5-1 REACH certification

Specifications
Attribute Value
Closure Type Heat Seal
Quantity Per Package 100
Height 457 mm
Width 457mm
Discontinued product
Related Products
The SCS moisture barrier bag is made of ...
Description:
The SCS moisture barrier bag is made of layers of nylon, foil and polyethylene to store electrostatic discharge items. As this bag contains nylon, it is best suited for packaging products with sharp corners. It also provides physical protection for ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static ...