- RS Stock No.:
- 126-3569
- Brand:
- RS PRO
80 In stock for same day dispatch
Added
Price 1 Bag of 4
Kr. 148,10
(exc. VAT)
Kr. 185,12
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 148,10 | Kr. 37,025 |
5 - 9 | Kr. 140,87 | Kr. 35,218 |
10 + | Kr. 136,10 | Kr. 34,025 |
*price indicative |
- RS Stock No.:
- 126-3569
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical M3 Zinc-Plated Steel Anti-Vibration Mount 0.4-5 kg Compression Load, 12 mm Dia. Natural Rubber
If you need to prevent small devices from shaking during operation, use this cylindrical anti-vibration mount from RS PRO. It's fast and easy to install by simply screwing it onto a threaded rod or bolt on your device.
The mount is made from natural rubber material, so it isolates electrical currents and prevents electrostatic discharge. The durable steel threading is plated with zinc to provide corrosion resistance. That means this product will last a long time, even in harsh industrial environments.
This anti-vibration mount has a compact size that will save you space in tight or restricted areas. It's commonly used in industrial or automotive applications like generators or diesel engines.
The mount is made from natural rubber material, so it isolates electrical currents and prevents electrostatic discharge. The durable steel threading is plated with zinc to provide corrosion resistance. That means this product will last a long time, even in harsh industrial environments.
This anti-vibration mount has a compact size that will save you space in tight or restricted areas. It's commonly used in industrial or automotive applications like generators or diesel engines.
Features and Benefits
- Compression load of 0.4 to 5 kg
- Diameter of 12 mm
- Foot height of 16 mm
- Overall height of 9 mm
- Black foot colour
- Cylindrical foot shape
- Natural rubber material
- Maximum operating temperature of +100°C
- Zinc-plated steel metalwork
- Screw-in mounting type
- Shore hardness of 60 Shore A
- Static load capacity of 0.4 to 5 kg
- M3 thread size
Specifications
Attribute | Value |
---|---|
Thread Size | M3 |
Diameter | 12mm |
Foot Height | 16mm |
Overall Height | 9mm |
Static Load Capacity | 6kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 6kg |
Foot Shape | Cylindrical |
Series | TH |
Maximum Operating Temperature | +100°C |