RS PRO Circular Anti Vibration Mount with 0 Compression Load

Bulk discount available

Subtotal (1 bag of 8 units)*

Kr.304 36 

(exc. VAT)

Kr.380 45 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 02. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4Kr. 304,36Kr. 38,045
5 - 9Kr. 288,86Kr. 36,108
10 +Kr. 280,05Kr. 35,006

*price indicative

RS Stock No.:
126-3866
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diameter

20mm

Foot Height

15mm

Overall Height

15mm

Static Load Capacity

0

Material

Natural Rubber

Mounting Type

Screw-in

Compression Load

0

Metalwork

Stainless Steel

Shore Hardness

50 Shore A

Foot Shape

Circular

Series

KPRD

Maximum Operating Temperature

+100°C

COO (Country of Origin):
IN

RS PRO Circular Stainless Steel Anti-Vibration Mount 0 Compression Load 20 mm Dia. Natural Rubber


Use this anti-vibration mount from RS PRO for a simple way to damp noise and vibration when operating your static equipment. It's easy to install as you can simply screw a device to the mount through the central hole and rest it on the outer rim.
The mount's rubber material provides electrical isolation, so it prevents static buildup to protect your equipment. It has stainless steel metalwork that's corrosion-resistant, and it can withstand temperatures of up to +100°C. This makes it a good choice for use in demanding industrial environments.
You'll commonly find this mount used for the overhead suspension of devices. It's ideal for use as a support for instrumentation cases, tank suspension and small industrial equipment.

Features and Benefits


• Compression load of 0 kg
• Diameter of 20 mm
• Overall height of 15 mm
• Foot height of 15 mm
• Black foot colour
• Circular foot shape
• Natural rubber material
• Maximum operating temperature of +100°C
• Stainless steel metalwork
• Screw-in mounting type
• Shore hardness of 50 Shore A

Related links