- RS Stock No.:
- 126-3882
- Brand:
- RS PRO
11 In stock for same day dispatch
Added
Price Each
Kr. 1 137,44
(exc. VAT)
Kr. 1 421,80
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 137,44 |
5 - 9 | Kr. 1 080,56 |
10 + | Kr. 1 046,45 |
- RS Stock No.:
- 126-3882
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 144mm |
Foot Height | 36mm |
Overall Height | 36mm |
Static Load Capacity | 330 |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Shore Hardness | 60 Shore A |
Compression Load | 330 |
Foot Shape | Round |
Series | KPR |
Maximum Operating Temperature | +100°C |
Compression Deflection | 3mm |
- RS Stock No.:
- 126-3882
- Brand:
- RS PRO