RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 66 kg Compression Load
- RS Stock No.:
- 126-4951
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 4 units)*
Kr. 250,63
(exc. VAT)
Kr. 313,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 112 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 250,63 | Kr. 62,658 |
| 5 - 9 | Kr. 238,37 | Kr. 59,593 |
| 10 + | Kr. 230,62 | Kr. 57,655 |
*price indicative
- RS Stock No.:
- 126-4951
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M8 | |
| Trade Name | RS PRO | |
| Overall Height | 10mm | |
| Outside Diameter | 25mm | |
| Material | Natural Rubber | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Foot Shape | Cylindrical | |
| Compression Load | 66kg | |
| Shore Hardness | 60 Shore A | |
| Series | AV Type D | |
| Compression Deflection | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M8 | ||
Trade Name RS PRO | ||
Overall Height 10mm | ||
Outside Diameter 25mm | ||
Material Natural Rubber | ||
Minimum Operating Temperature -25°C | ||
Mount Type Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Foot Shape Cylindrical | ||
Compression Load 66kg | ||
Shore Hardness 60 Shore A | ||
Series AV Type D | ||
Compression Deflection 1mm | ||
- COO (Country of Origin):
- IN
RS PRO Cylindrical Male-Foot Anti-Vibration Mounts
RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.
Why Would You Choose These Anti-Vibration Mounts?
With their reliable construction and effective vibration-damping properties, RS PRO cylindrical anti-vibration mounts provide a cost-effective and durable solution for protecting equipment and enhancing performance.
Features and Benefits
Applications
RS Pro Anti-Vibration Mounts
Related links
- RS PRO RS PRO Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot with 66 kg Compression Load
- RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 29.5 kg Compression Load
- RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 72 kg Compression Load
- RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 80.26 kg Compression Load
- RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 96.2 kg Compression Load
- RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 59 kg Compression Load
- RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 34 kg Compression Load
- RS PRO RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 75.6 kg Compression Load