- RS Stock No.:
- 162-3264
- Brand:
- RS PRO
Available to back order for despatch 12.07.2024
Added
Price Each
Kr. 1 750,05
(exc. VAT)
Kr. 2 187,56
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 750,05 |
- RS Stock No.:
- 162-3264
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro range of anti vibration rubber mounts are suitable for a wide range of applications.
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Diameter | 200mm |
Overall Height | 45mm |
Static Load Capacity | 600 |
Material | Natural Rubber |
Foot Shape | Round |
Compression Load | 600 |
Metalwork | Steel |
Shore Hardness | 60 Shore A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Series | PA |