- RS Stock No.:
- 185-4477
- Brand:
- RS PRO
20 In stock for same day dispatch
Added
Price Each (In a Pack of 4)
Kr. 49,30
(exc. VAT)
Kr. 61,62
(inc. VAT)
Units | Per unit | Per Pack* |
4 + | Kr. 49,30 | Kr. 197,20 |
*price indicative |
- RS Stock No.:
- 185-4477
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Bobbin Mount
The RS PRO male/male cylindrical bobbin mount has a thread size of M4 and dimensions of 15mm x 15mm x 15mm (diameter x height x stud length). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
Simple and cost-effective vibration isolators
Compression load: 10.64kg
Maximum shear load: 4.16kg
Compression load: 10.64kg
Maximum shear load: 4.16kg
Applications
Static generator engines
Compressors
Motors
Compressors
Motors
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M4 |
Diameter | 15mm |
Overall Height | 45mm |
Material | Stainless Steel |
Metalwork | Stainless Steel |
Compression Load | 10.64kg |
Foot Shape | Cylindrical |
Shore Hardness | 55 Shore A |
- RS Stock No.:
- 185-4477
- Brand:
- RS PRO