RS PRO Cylindrical M8 Anti-Vibration Mount, Female Buffer Foot with 48 kg Compression Load

Subtotal (1 pack of 2 units)*

Kr. 222,82

(exc. VAT)

Kr. 278,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 386 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 111,41Kr. 222,82

*price indicative

RS Stock No.:
185-4484
Distrelec Article No.:
304-14-114
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M8

Foot Height

20mm

Overall Height

20mm

Outside Diameter

30 mm

Material

Stainless Steel

Standards/Approvals

No

Compression Load

48kg

Foot Shape

Cylindrical

Shore Hardness

55 Shore A

COO (Country of Origin):
IN

RS PRO Cylindrical Bobbin Mount


The RS PRO female/foot cylindrical bobbin mount has a thread size of M8 and dimensions of 30mm x 20mm (diameter x height). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.

Features and Benefits


• Simple and cost-effective vibration isolators

• Compression load: 48kg

Applications


• Static generator engines

• Compressors

• Motors

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links