- RS Stock No.:
- 185-4490
- Brand:
- RS PRO
81 In stock for same day dispatch
Added
Price Each
Kr. 178,65
(exc. VAT)
Kr. 223,31
(inc. VAT)
Units | Per unit |
1 + | Kr. 178,65 |
- RS Stock No.:
- 185-4490
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Bobbin Mount
The RS PRO male/foot cylindrical bobbin mount has a thread size of M8 and dimensions of 40mm x 25mm x 23mm (diameter x height x stud length). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
• Simple and cost-effective vibration isolators
• Compression load: 89.6kg
• Compression load: 89.6kg
Applications
• Static generator engines
• Compressors
• Motors
• Compressors
• Motors
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 48mm |
Material | Stainless Steel |
Shore Hardness | 55 Shore A |
Compression Load | 89.6kg |
Metalwork | Stainless Steel |
Foot Shape | Cylindrical |
- RS Stock No.:
- 185-4490
- Brand:
- RS PRO