- RS Stock No.:
- 189-3225
- Brand:
- RS PRO
100 In stock for same day dispatch
Added
Price Each (In a Pack of 4)
Kr. 363,38
(exc. VAT)
Kr. 454,22
(inc. VAT)
Units | Per unit | Per Pack* |
4 + | Kr. 363,38 | Kr. 1 453,52 |
*price indicative |
- RS Stock No.:
- 189-3225
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
The design of the parabolic buffer allows the progressive absorption of energy, whilst allowing the mount to deform, dampen the force and reduce the rate of return.
Parabolic rubber profile
Easy to install
Low cost
Available in natural rubber with zine plated mild steel plate and stud as standard
Applications:
Small buffers are used to isolate panel doors on enclosed generators, car bonnets, compressors and pumps
Large buffers are used for suspension of heavy containers on vehicles
Easy to install
Low cost
Available in natural rubber with zine plated mild steel plate and stud as standard
Applications:
Small buffers are used to isolate panel doors on enclosed generators, car bonnets, compressors and pumps
Large buffers are used for suspension of heavy containers on vehicles
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M16 |
Diameter | 100mm |
Overall Height | 83mm |
Material | Rubber |
Compression Load | 820kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |