RS PRO M10 x 25 Anti-Vibration Mount, Male to Male Bobbin with 136 kg Compression Load
- RS Stock No.:
- 196-1336
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 267,24
(exc. VAT)
Kr. 334,05
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 267,24 |
*price indicative
- RS Stock No.:
- 196-1336
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male to Male Bobbin | |
| Thread Size | M10 x 25 | |
| Overall Height | 60mm | |
| Outside Diameter | 60 mm | |
| Material | Rubber | |
| Mount Type | Bobbin | |
| Standards/Approvals | RoHS | |
| Compression Load | 136kg | |
| Shore Hardness | 60 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male to Male Bobbin | ||
Thread Size M10 x 25 | ||
Overall Height 60mm | ||
Outside Diameter 60 mm | ||
Material Rubber | ||
Mount Type Bobbin | ||
Standards/Approvals RoHS | ||
Compression Load 136kg | ||
Shore Hardness 60 Shore A | ||
RS PRO Male to Male Cylindrical Bobbins
Introducing the range of RS PRO male to male cylindrical bobbins, designed to be cost-effective vibration isolators that can be used either for compressions and/or shear dampening. Made from natural rubber and zinc plated mild steel, these simple stud mounts from RS PRO are easy to install and economical to maintain and can achieve high vibration damping, which in turn prevents excessive shock or vibrations to expensive machinery and electrical components.
Features and Benefits:
Applications:
Stud mounts or bobbins are items that are often used in industrial settings where expensive machinery is found. Generally, they are used to reduce excessive vibrations and shock that can lead to damage to machines or electronics and act as a protective buffer. Stud mounts and bobbins accessories that are ideal for use with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M10X25 Anti Vibration Mount, Male to Male Bobbin with 93.5kg Compression Load
- Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 160daN Compression Load
- FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 67.9kg Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male to Male Bobbin with 24.6daN Compression Load
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 49.6kg Compression Load
- FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 424kg Compression Load
- FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 135.2kg Compression Load
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 424daN Compression Load