Paulstra Hutchinson M6 Anti-Vibration Mount with 30 daN Compression Load
- RS Stock No.:
- 205-2760
- Mfr. Part No.:
- 520017
- Brand:
- Paulstra Hutchinson
Subtotal (1 unit)*
Kr. 148,26
(exc. VAT)
Kr. 185,32
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Limited stock
- 58 left, ready to ship
- Plus 262 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 148,26 |
*price indicative
- RS Stock No.:
- 205-2760
- Mfr. Part No.:
- 520017
- Brand:
- Paulstra Hutchinson
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
| Brand | Paulstra Hutchinson | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M6 | |
| Bore Size | M6 | |
| Bore Length | 4mm | |
| Overall Height | 41.5mm | |
| Outside Diameter | 20 mm | |
| Material | Natural Rubber | |
| Standards/Approvals | No | |
| Compression Load | 30daN | |
| Compression Deflection | 5.5mm | |
| Series | Radiaflex | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Product Type Anti-Vibration Mount | ||
Thread Size M6 | ||
Bore Size M6 | ||
Bore Length 4mm | ||
Overall Height 41.5mm | ||
Outside Diameter 20 mm | ||
Material Natural Rubber | ||
Standards/Approvals No | ||
Compression Load 30daN | ||
Compression Deflection 5.5mm | ||
Series Radiaflex | ||
Non Compliant with RoHS
The Paulastra RADIAFLEX series cylindrical shaped , bonded stud mound made up of natural rubber .It is fixed by screw, nuts or fixed. The stud rubber works in compression, shear and compression according to the fixing method.
Simple to fix
Metalwork mild steel, plated
Simple and economical
Extensive range
Related links
- Paulstra Hutchinson Anti Vibration Mount
- Paulstra Hutchinson Anti Vibration Mount, Bump Stop
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount