- RS Stock No.:
- 255-3118
- Mfr. Part No.:
- 53364145
- Brand:
- Paulstra Hutchinson
8 In stock for same day dispatch
584 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 113,08
(exc. VAT)
Kr. 141,35
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 113,08 |
5 - 10 | Kr. 104,17 |
11 - 22 | Kr. 95,04 |
23 + | Kr. 85,91 |
- RS Stock No.:
- 255-3118
- Mfr. Part No.:
- 53364145
- Brand:
- Paulstra Hutchinson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Beca Mounts
Beca mounts comprise two flat parallel flanges connected by a bonded rubber core
The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction.
The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction.
Features and Benefits
• Fitted with a non-slip tab
• For fitting directly on the floor at low level
• For fitting directly on the floor at low level
Product Application Information
Ideal for use with electric fans, AC floor units, electric pumps, compressors, laboratory apparatus and so on.
Note
Beca mount 2553124 made with a RAPID nut
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 19mm |
Overall Height | 20mm |
Static Load Capacity | 4daN |
Material | Rubber |
Foot Shape | Round |
Series | BECA |
Compression Deflection | 2mm |