FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 22.8daN Compression Load
- RS Stock No.:
- 268-1245
- Mfr. Part No.:
- H1615VE10-60
- Brand:
- FIBET
5 In stock for same day dispatch
Price 1 Bag of 100
Kr. 2 254,43
(exc. VAT)
Kr. 2 818,04
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | Kr. 2 254,43 | Kr. 22,544 |
*price indicative
- RS Stock No.:
- 268-1245
- Mfr. Part No.:
- H1615VE10-60
- Brand:
- FIBET
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The FIBET type VE bobbin mount end stop is designed to be used in a wide range of applications to prevent shocks and over loading. It is manufactured from natural rubber in a variety of hardnesses to suit the application and has a zinc plated steel end section with either welded or cold formed threads.
Male thread on one end
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M4 |
Diameter | 16mm |
Bore Diameter | 4mm |
Foot Shape | Cylindrical |
Compression Load | 22.8daN |