FIBET Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin with 174kg Compression Load
- RS Stock No.:
- 270-8031
- Mfr. Part No.:
- P4025VD25-60
- Brand:
- FIBET
Subtotal (1 bag of 10 units)**
Kr. 330,69
(exc. VAT)
Kr. 413,36
(inc. VAT)
Available to back order for despatch 15.04.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | Kr. 330,69 | Kr. 33,069 |
**price indicative
- RS Stock No.:
- 270-8031
- Mfr. Part No.:
- P4025VD25-60
- Brand:
- FIBET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FIBET | |
Anti Vibration Mount Type | Male to Female Bobbin | |
Thread Size | M10 | |
Diameter | 40mm | |
Bore Diameter | 10mm | |
Compression Load | 174kg | |
Foot Shape | Cylindrical | |
Select all | ||
---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male to Female Bobbin | ||
Thread Size M10 | ||
Diameter 40mm | ||
Bore Diameter 10mm | ||
Compression Load 174kg | ||
Foot Shape Cylindrical | ||
Related links
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin...
- FIBET Cylindrical M10 Anti Vibration Mount, Female Buffer Foot...
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin...
- FIBET Cylindrical M10 Anti Vibration Mount, Female to Female...
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin...
- FIBET Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with...
- FIBET Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with...
- FIBET Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin...