Serious Bolt Free Machine Mount Anti-Vibration Mount with 1000 kg Compression Load

Subtotal (1 unit)*

Kr. 980,41

(exc. VAT)

Kr. 1 225,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 980,41

*price indicative

RS Stock No.:
281-9785
Mfr. Part No.:
10312
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Product Type

Anti-Vibration Mount

Trade Name

Bolt Free Machine Mount

Overall Height

77mm

Material

Steel

Mount Type

Machine

Standards/Approvals

RoHS

Compression Load

1000kg

Series

FSM

COO (Country of Origin):
SE
The Serious bolt free machine mount is a series of machine mounts designed for standing applications that require effective vibration damping and noise reduction, especially those without bolt holes or where bolt holes are inaccessible. It is specifically designed for machinery and equipment.

It has application in machine tools and engineering machinery

Reduces troublesome noise produced by machinery and equipment

Related links