- RS Stock No.:
- 281-9793
- Mfr. Part No.:
- 10441
- Brand:
- Serious
5 In stock for same day dispatch
Price Each
Kr. 190,87
(exc. VAT)
Kr. 238,59
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 190,87 |
- RS Stock No.:
- 281-9793
- Mfr. Part No.:
- 10441
- Brand:
- Serious
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The Serious medium duty cup machine mount is a machine mount that is designed to have a stabilizing and damping effect on installations of engineering machinery, scales and unsteady equipment. The design consists of a pressure plate made of galvanized sheet steel, which rests on a ant vibration base element of impervious rubber.
Withstands loads up to 500 kg per machine mount
It has application in lighter engineering machinery and equipment cabinets
It has application in lighter engineering machinery and equipment cabinets
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Cup Mount |
Diameter | 80mm |
Trade Name | CM 80 |
Foot Shape | Round |
Compression Load | 50kg |