- RS Stock No.:
- 312-0393
- Mfr. Part No.:
- 7002 PA
- Brand:
- Paulstra
Discontinued product
- RS Stock No.:
- 312-0393
- Mfr. Part No.:
- 7002 PA
- Brand:
- Paulstra
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Light Duty
Designed for use where shock and vibration isolation is required in aerospace, marine and mobile applications
Ideal where traditional rubber based AV mounts prove vulnerable
All metal construction, internally, stainless steel springs and resilient knitted pads attenuate shock and vibration effects
Externally, housing comprises a mounting cap and base manufactured from anodised aluminium alloy
Ideal where traditional rubber based AV mounts prove vulnerable
All metal construction, internally, stainless steel springs and resilient knitted pads attenuate shock and vibration effects
Externally, housing comprises a mounting cap and base manufactured from anodised aluminium alloy
Dynamic Characteristics
In accordance with curve 1 of spec MIL-C-172
Ratio between transverse and axial stiffness (vertical): approximately 1:2.5
H Dimension = 42mm (no load) and 34.5mm (max load)
Ratio between transverse and axial stiffness (vertical): approximately 1:2.5
H Dimension = 42mm (no load) and 34.5mm (max load)
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Diameter | 30.2mm |
Overall Height | 42mm |
Static Load Capacity | 22daN |
Metalwork | Stainless Steel |
Foot Shape | Round |
Series | 7002 |
Maximum Operating Temperature | +300°C |
Minimum Operating Temperature | -70°C |