- RS Stock No.:
- 367-8656
- Mfr. Part No.:
- 533701
- Brand:
- Paulstra Hutchinson
50 In stock for same day dispatch
1087 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 139,92
(exc. VAT)
Kr. 174,90
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 139,92 |
5 - 10 | Kr. 128,81 |
11 - 22 | Kr. 117,37 |
23 + | Kr. 106,37 |
- RS Stock No.:
- 367-8656
- Mfr. Part No.:
- 533701
- Brand:
- Paulstra Hutchinson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstradyn Mount
Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 14mm |
Overall Height | 40mm |
Static Load Capacity | 4daN |
Foot Shape | Cylindrical |
Compression Deflection | 12mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Series | PAULSTRADYN |