- RS Stock No.:
- 367-8757
- Mfr. Part No.:
- 533708
- Brand:
- Paulstra Hutchinson
73 In stock for same day dispatch
246 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 378,51
(exc. VAT)
Kr. 473,14
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 378,51 |
5 - 10 | Kr. 348,15 |
11 - 22 | Kr. 318,01 |
23 + | Kr. 287,65 |
- RS Stock No.:
- 367-8757
- Mfr. Part No.:
- 533708
- Brand:
- Paulstra Hutchinson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstradyn Mount
Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 50mm |
Overall Height | 40mm |
Static Load Capacity | 100daN |
Foot Shape | Cylindrical |
Series | PAULSTRADYN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 12mm |