- RS Stock No.:
- 720-3372
- Mfr. Part No.:
- CCFQ804012-45
- Brand:
- FIBET
16 In stock for same day dispatch
Added
Price Each
Kr. 331,92
(exc. VAT)
Kr. 414,90
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 331,92 |
5 - 9 | Kr. 321,30 |
10 + | Kr. 310,97 |
- RS Stock No.:
- 720-3372
- Mfr. Part No.:
- CCFQ804012-45
- Brand:
- FIBET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Rectangular Bell Mounts - Type CCFQ
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
Note
Additional bell mounts and isolation washers are available on the RS website.
Bell Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M12 |
Diameter | 80mm |
Overall Height | 38mm |
Material | Natural Rubber |
Compression Load | 36daN |
Foot Shape | Rectangular |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |
- RS Stock No.:
- 720-3372
- Mfr. Part No.:
- CCFQ804012-45
- Brand:
- FIBET