- RS Stock No.:
- 796-1738
- Mfr. Part No.:
- P045/202
- Brand:
- Nu-Tech Engineering
Image representative of range
View all Anti Vibration Pads
12 In stock for same day dispatch
Price Each
kr 610,14
(exc. VAT)
kr 762,68
(inc. VAT)
Units | Per unit |
1 - 4 | kr 610,14 |
5 - 9 | kr 591,84 |
10 + | kr 572,35 |
- RS Stock No.:
- 796-1738
- Mfr. Part No.:
- P045/202
- Brand:
- Nu-Tech Engineering
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Nu-Tech Anti-vibration Sheet
A High-grade rubber and cork anti-vibration material bonded together with nitrile rubber. Used for isolating vibration and noise caused by machinery. Suitable for use with compressors, lathes, hydraulic presses and in machine shops, and the refrigeration industry. Excellent fuel and oil resistance. Easy to cut to size to suit a variety of applications.
Heat Resistant
Fuel and oil resistant
Flexible
Easily cut to size
Fuel and oil resistant
Flexible
Easily cut to size
Specifications
Attribute | Value |
Anti Vibration Pad Type | Anti-Vibration Sheet |
Thickness | 12.5mm |
Size | 1000 x 75 x 12.5mm |
Length | 1000mm |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Width | 75mm |