GUYARD White Reusable Leather Apron, 90 mm
- RS Stock No.:
- 340-528
- Mfr. Part No.:
- FTAB 119070 AR
- Brand:
- GUYARD
Subtotal (1 unit)*
Kr. 651,62
(exc. VAT)
Kr. 814,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 651,62 |
*price indicative
- RS Stock No.:
- 340-528
- Mfr. Part No.:
- FTAB 119070 AR
- Brand:
- GUYARD
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
| Brand | GUYARD | |
| Product Type | Apron | |
| Material | Leather | |
| Reusable/Disposable | Reusable | |
| Colour | White | |
| Length | 90mm | |
| Resistance Features | Splash Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Apron | ||
Material Leather | ||
Reusable/Disposable Reusable | ||
Colour White | ||
Length 90mm | ||
Resistance Features Splash Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The GUYARD Apron is made from natural croupon crust leather, offering durability and robust protection. It is secured with nylon straps riveted at the waist and neck for a secure fit, and features pigmented crust buckle straps at the waist for easy fastening. Designed for strength and reliability, this apron is ideal for demanding work environments.
Quick release fasteners
Chrome tanned
EN 13688 and ISO 11611 standard
Related links
- GUYARD White Reusable Leather Apron, 90 mm
- GUYARD White Reusable Leather Apron, 70 mm
- GUYARD Cream Reusable Apron, 90 mm
- Weldas Brown Reusable Leather Apron, 600 mm
- GUYARD 1547/150 Brown 10
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.1 m
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2 m
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 900 mm