PeakTech P4046 Arbitrary Waveform Generator, 160MHz Max, 2-Channel
- RS Stock No.:
- 288-8641
- Distrelec Article No.:
- 301-32-991
- Mfr. Part No.:
- P4046
- Brand:
- PeakTech
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 38 295,49
(exc. VAT)
Kr. 47 869,36
(inc. VAT)
- RS Stock No.:
- 288-8641
- Distrelec Article No.:
- 301-32-991
- Mfr. Part No.:
- P4046
- Brand:
- PeakTech
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
| Brand | PeakTech | |
| Maximum Frequency | 160MHz | |
| Number of Channels | 2 | |
| Model Number p | P4046 | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Maximum Frequency 160MHz | ||
Number of Channels 2 | ||
Model Number p P4046 | ||
- COO (Country of Origin):
- CN
The Arbitrary Waveform Generator features a newly developed graphical user interface enriched with numerous functions. Its large 3.9 inch high resolution TFT LCD display simultaneously showcases both channels, providing clear visualization. Equipped with two independent channels boasting identical technical specifications.
6 standard waveforms
26 arbitrary waveforms
4 types of modulation
Integrated 200 MHz frequency counter
Software program for remote control and waveform edit
26 arbitrary waveforms
4 types of modulation
Integrated 200 MHz frequency counter
Software program for remote control and waveform edit
Related links
- PeakTech Arbitrary Waveform Generator 10 MHz Max, 2-Channel
- RS PRO Arbitrary Waveform Generator 60 MHz Max 1 μHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 2-Channel
- RS PRO Arbitrary Waveform Generator 120 MHz Max 1 Hz Min
- Tektronix AFG3011C Arbitrary Waveform Generator 10 MHz Max 1 Hz Min
- Tektronix AFG1022 Arbitrary Waveform Generator 25 MHz Max 1 μHz Min, RSCAL
- RS PRO Arbitrary Waveform Generator 120 MHz Max 1 Hz Min, UKAS