Teledyne LeCroy ARBSTUDIO 1104 Waveform Generator, 125MHz Max, 2 μHz Min
- RS Stock No.:
- 708-0808
- Mfr. Part No.:
- ARBSTUDIO 1104
- Brand:
- LeCroy
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-0808
- Mfr. Part No.:
- ARBSTUDIO 1104
- Brand:
- LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Maximum Frequency | 125MHz | |
| Minimum Frequency | 2 μHz | |
| Maximum Frequency Triangle Ramps | 31.25MHz | |
| Minimum Frequency Triangle Ramps | 2µHz | |
| Maximum Sampling Frequency | 250Msps | |
| Resolution | 16 bit | |
| Arbitrary Waveforms | Yes | |
| Weight | 1.3kg | |
| Connector Type | BNC | |
| Maximum Operating Temperature | +50°C | |
| Rise - Fall Time | 3.5ns | |
| Waveform Memory per Channel | 2M points | |
| Model Number p | ARBSTUDIO 1104 | |
| Height | 62mm | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | USB | |
| Maximum Output Amplitude | +12V Pk-Pk | |
| Dimensions | 182 x 326 x 62mm | |
| Inputs | Trig In | |
| Length | 182mm | |
| Width | 326mm | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Maximum Frequency 125MHz | ||
Minimum Frequency 2 μHz | ||
Maximum Frequency Triangle Ramps 31.25MHz | ||
Minimum Frequency Triangle Ramps 2µHz | ||
Maximum Sampling Frequency 250Msps | ||
Resolution 16 bit | ||
Arbitrary Waveforms Yes | ||
Weight 1.3kg | ||
Connector Type BNC | ||
Maximum Operating Temperature +50°C | ||
Rise - Fall Time 3.5ns | ||
Waveform Memory per Channel 2M points | ||
Model Number p ARBSTUDIO 1104 | ||
Height 62mm | ||
Minimum Operating Temperature 0°C | ||
Interface Type USB | ||
Maximum Output Amplitude +12V Pk-Pk | ||
Dimensions 182 x 326 x 62mm | ||
Inputs Trig In | ||
Length 182mm | ||
Width 326mm | ||
RoHS Status: Exempted
LeCroy ArbStudio Arbitrary Waveform Generators
Most waveform generators offer either traditional arbitrary or DDS waveform generation, forcing users to determine their needs before they purchase. ArbStudio offers both modes and each channel can operate in a different mode for ultimate flexibility and low price per channel. Model options include 2 and 4 channel modes and the ability to generate 18 or 36 channel digital patterns. Accompanying the ArbStudio hardware is software which runs on an external PC, overcoming the constraint of the small display offered by most generators.
125 MHz bandwidth
1 GS/s maximum sample rate
Long memory: 2 Mpts/Channel
16-bit resolution
Arbitrary and Direct Digital Synthesis (DDS) modes
PWM mode
Sweep and burst modes
Modulation – AM, FM, PM, ASK, FSK, PSK
1 GS/s maximum sample rate
Long memory: 2 Mpts/Channel
16-bit resolution
Arbitrary and Direct Digital Synthesis (DDS) modes
PWM mode
Sweep and burst modes
Modulation – AM, FM, PM, ASK, FSK, PSK
