STMicroelectronics NFC Card Reader Expansion Board Based On ST25R3916B For STM32 And STM8 Nucleos, Arduino Compatible

Subtotal (1 unit)*

Kr.378 32 

(exc. VAT)

Kr.472 90 

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +Kr. 378,32

*price indicative

RS Stock No.:
146-352
Mfr. Part No.:
X-NUCLEO-NFC08A1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Arduino Board Name

X-NUCLEO-NFC08A1

Product Name

NFC Card Reader Expansion Board Based On ST25R3916B For STM32 And STM8 Nucleos

Kit Classification

Expansion Board

Revision

1

The STMicroelectronics NFC card reader expansion board is based on the ST25R3916B device. The on board low power capacitive sensor performs ultra low power wake up without switching the reader field on and traditional inductive wake up to select amplitude or phase measurement. The automatic antenna tuning technology enables operation close to metallic parts or in changing environments.

Six general purpose LEDs
ISO 14443A and ISO14443B
ISO 15693
Scalable solution for multiple board cascade
FCC certified
RoHS and WEEE compliant
Automatic antenna tuning system
Equipped with Arduino UNO R3 connector

Related links