Seeed Studio Grove Rotary Angle Sensor, Arduino Compatible Board

Subtotal (1 unit)*

Kr.31 00 

(exc. VAT)

Kr.38 75 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 63 unit(s) shipping from 25. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31,00

*price indicative

RS Stock No.:
179-3717
Distrelec Article No.:
300-69-803
Mfr. Part No.:
101020017
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Name

Grove Rotary Angle Sensor

COO (Country of Origin):
CN
The potentiometer twig produces analog output between 0 and Vcc (5V DC with Seeeduino) on its D1 connector. The D2 connector is not used. The angular range is 300 degrees with a linear change in value. The resistance value is 10k ohms, perfect for Arduino use. This may also be known as a rotary angle sensor.

Related links