Infineon BTF3050EJ DEMOBOARD, Arduino Compatible Board

Subtotal (1 unit)*

Kr.470 90 

(exc. VAT)

Kr.588 62 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 470,90

*price indicative

RS Stock No.:
232-6802
Mfr. Part No.:
BTF3050EJDEMOBOARDTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Name

BTF3050EJ DEMOBOARD

Kit Classification

Evaluation Board

The Infineon 12V Evaluation board (Arduino compatible) for Medium Ohmic Power Switch with over temperature protection allowing auto restart, slew rate control, PWM up to 20kHz capability and dedicated STATUS PIN.

Very low power DMOS leakage current
Insrush current capability
Active freewheeling and output voltage active clamping for inductive load

Related links