Arduino MKR IoT Prime Bundle With MKR WIFI 1010

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-8015
Distrelec Article No.:
301-42-238
Mfr. Part No.:
AKX00018
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Type

Arduino

Product Name

MKR IoT Prime Bundle With MKR WIFI 1010

Kit Classification

IoT Module

Processor Part Number

SAMD21 Cortex-M0

COO (Country of Origin):
IT

Arduino, SAMD21 Cortex‑M0 Processor Part Number - AKX00018


This Arduino IoT module kit guides users through Wi-Fi‑enabled IoT prototyping using a Compact MKR board paired with environmental sensing and relay carrier shields. It combines a low‑power 32‑bit ARM microcontroller with a U‑BLOX Wi-Fi radio and cryptographic authentication to support battery or USB supply and secure cloud‑connected experiments.

Features and Benefits:


• 48MHz Clock Speed provides responsive 32‑bit computation for sketches
• 3.3V Circuit Operating Voltage enables low‑power battery operation
• 256KB Flash and 32KB SRAM permit complex firmware and data buffers

Applications


• Suitable for remote environmental monitoring with on‑board sensors
• Used with battery power for portable IoT projects
• Ideal for switching mains loads via relay outputs

How is power managed between USB and battery?


The board includes a Li‑Po charging circuit that automatically switches between USB 5V supply and a single‑cell 3.7V Li‑Po while charging.

Which sensor interfaces are available on the shield?


The environmental shield provides I2C and analogue outputs for pressure, humidity, temperature, light and UVA/UVB measurements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy