Arduino, MKR ETH Shield

Bulk discount available

Subtotal (1 unit)*

Kr.339 63 

(exc. VAT)

Kr.424 54 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
  • Plus 88 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 339,63
10 - 24Kr. 330,30
25 +Kr. 321,30

*price indicative

RS Stock No.:
176-3648
Distrelec Article No.:
301-17-215
Mfr. Part No.:
ASX00006
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

MKR ETH Shield

Processor Part Number

ASX00006

COO (Country of Origin):
IT

Arduino MKR ETH Shield Ethernet Network Module Asx00006


The Arduino MKR ETH shield is a new-age product that allows having a wired Ethernet connection between your MKR board and your network or the Internet. This is particularly useful for devices located where either electromagnetic noise is a problem or there are special safety requirements. It enables an MKR board to connect to the internet using the Ethernet 2 Library and to read and write to a microSD card using the SD Library. The MKR ETH Shield is based on the WIZnet W5500 Embedded Ethernet Controller, which provides a network (IP) stack capable of both TCP and UDP. It supports up to eight simultaneous socket connections.

Features and Benefits


Operating voltage is 3.3V
The connector type is RJ45 female

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links