Polyco Healthline Touchstone Yellow Reusable Kevlar Arm Protector
- RS Stock No.:
- 274-1092
- Mfr. Part No.:
- 7552
- Brand:
- Polyco Healthline
Subtotal (1 unit)*
Kr. 116,54
(exc. VAT)
Kr. 145,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 116,54 |
*price indicative
- RS Stock No.:
- 274-1092
- Mfr. Part No.:
- 7552
- Brand:
- Polyco Healthline
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
| Brand | Polyco Healthline | |
| Material | Kevlar | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Cuff Type | Sleeves | |
| Thumb Slot | Yes | |
| EN 388 Abrasion | 2 | |
| EN 388 Blade | C | |
| Resistance Features | Cut Resistant | |
| Series | Touchstone | |
| EN 388 Puncture | X | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Material Kevlar | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Cuff Type Sleeves | ||
Thumb Slot Yes | ||
EN 388 Abrasion 2 | ||
EN 388 Blade C | ||
Resistance Features Cut Resistant | ||
Series Touchstone | ||
EN 388 Puncture X | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempted
Related links
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size
- Liscombe LN641 Yellow Reusable Kevlar Arm Protector, 457.2 mm
- Liscombe Yellow Reusable Kevlar Arm Protector, 35.56 cm
- Ansell HyFlex 70-118 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell Hyflex Beige Reusable Kevlar Arm Protector, One Size
- Polyco Healthline BMP 20 Yellow Reusable Kevlar Protective Sleeve
- RS PRO Yellow Reusable Kevlar Protective Sleeve, 22 in