Liscombe LN641 Yellow Reusable Kevlar Arm Protector, 457.2 mm
- RS Stock No.:
- 287-9733
- Mfr. Part No.:
- LN641-18-LIS
- Brand:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 49,91
(exc. VAT)
Kr. 62,39
(inc. VAT)
- RS Stock No.:
- 287-9733
- Mfr. Part No.:
- LN641-18-LIS
- Brand:
- Liscombe
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
| Brand | Liscombe | |
| Series | LN641 | |
| Colour | Yellow | |
| Reusable/Disposable | Reusable | |
| Material | Kevlar | |
| Product Type | Arm Protector | |
| Size | 457.2 mm | |
| Cuff Type | Knitted | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Heat Resistant, Cut Resistant | |
| Standards/Approvals | CE | |
| Thumb Slot | Yes | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Series LN641 | ||
Colour Yellow | ||
Reusable/Disposable Reusable | ||
Material Kevlar | ||
Product Type Arm Protector | ||
Size 457.2 mm | ||
Cuff Type Knitted | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Puncture Yes | ||
EN 388 Tear Yes | ||
Resistance Features Heat Resistant, Cut Resistant | ||
Standards/Approvals CE | ||
Thumb Slot Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BD
The Liscombe sleeves with thumb hole are MADE of knitted Kevlar with 18 inch size. It used in manufacturing, assembly work, handling sheet metal and general maintenance. Its thumb slot prevents sleeve riding up the arm. It comes in pack of 12 sleeves, carton of 144 sleeves.
Close fitting elasticated cut resistant sleeve
Provides excellent cut resistance
Good comfort
Heat resistant to 100°C
Related links
- Liscombe Yellow Reusable Kevlar Arm Protector, 35.56 cm
- Polyco Healthline Touchstone Yellow Reusable Kevlar Arm Protector
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-118 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- RS PRO Yellow Reusable Kevlar Protective Sleeve
- RS PRO Yellow Reusable Kevlar Protective Sleeve, 22 in
- Ansell Hyflex Beige Reusable Kevlar Arm Protector, One Size