STMicroelectronics, 4-Channel Audio, 48-Pin, 4W LQFP-48L (Exposed Pad) HFDA80D-F2Y

Get a bulk buy discount

Add 10 more to save Kr. 25,20

View bulk pricing options

Subtotal (1 unit)*

Kr. 97,47

(exc. VAT)

Kr. 121,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 97,47-
10 - 99Kr. 94,95Kr. 25,20
100 +Kr. 92,55Kr. 492,00

*price indicative

Packaging Options:
RS Stock No.:
333-578
Mfr. Part No.:
HFDA80D-F2Y
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Audio

Product Type

Audio Amplifier IC

Output Power

4W

Application

Automotive

Mount Type

Surface

Amplifier Class

Class D

Number of Channels

4

Package Type

LQFP-48L (Exposed Pad)

Pin Count

48

Minimum Operating Temperature

-40°C

Length

7mm

Width

7mm

Series

HFDA80D

Height

1.4mm

Standards/Approvals

RoHS, AEC-Q100, UL

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy