STMicroelectronics, 4-Channel Audio, 48-Pin, 4W LQFP-48L (7 x 7 x 1.4 mm) HFDA90D-F2Y
- RS Stock No.:
- 333-581
- Mfr. Part No.:
- HFDA90D-F2Y
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 80,08
(exc. VAT)
Kr. 100,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 80,08 |
| 10 - 99 | Kr. 78,94 |
| 100 + | Kr. 78,02 |
*price indicative
- RS Stock No.:
- 333-581
- Mfr. Part No.:
- HFDA90D-F2Y
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier IC | |
| Output Power | 4W | |
| Application | Automotive | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 4 | |
| Package Type | LQFP-48L (7 x 7 x 1.4 mm) | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.4mm | |
| Length | 7mm | |
| Series | HFDA90D | |
| Width | 7mm | |
| Standards/Approvals | UL, RoHS, AEC-Q100 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier IC | ||
Output Power 4W | ||
Application Automotive | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 4 | ||
Package Type LQFP-48L (7 x 7 x 1.4 mm) | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Height 1.4mm | ||
Length 7mm | ||
Series HFDA90D | ||
Width 7mm | ||
Standards/Approvals UL, RoHS, AEC-Q100 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics 48-Pin, 4W LQFP-48L (Exposed Pad) HFDA80D-F2Y
- STMicroelectronics 48-Pin, 4W LQFP-48L HFDA80D-F2T
- STMicroelectronics 48-Pin, 49W LQFP-48L HFA80A-F2Y
- STMicroelectronics 48-Pin LQFP-48L HFDA90D-F2T
- STMicroelectronics 48-Pin, 28.5W LQFP-48L HFA80A-F2T
- Microchip AC164346 Chip Programming Adapter Adapter for 144L LQFP (20 x 20 x 1.4 mm)
- STMicroelectronics 15-Pin, 35W Multiwatt E-TDA7375V
- STMicroelectronics 25-Pin, 30W FLEXIWATT